Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4310ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4932
Your Part Number
63 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.040 |
| 10+ | $13.360 |
| 25+ | $12.410 |
| 50+ | $11.910 |
| 100+ | $11.400 |
| 250+ | $11.120 |
| 500+ | $10.830 |
Price for:Each
Minimum: 1
Multiple: 1
$17.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX4310ESA+Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.78Y4932
Technical Datasheet
Multiplexer Configuration2:1
Bandwidth280MHz
Supply Voltage Min4V
Supply Voltage Max10.5V
TV / Video Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Cross Talk-95dB
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
High-speed, low-power, single-supply multichannel, video multiplexer-amplifier combine high-speed operation, low-glitch switching and excellent video specifications.
- Single-supply operation down to +4V
- Low 6.1mA quiescent supply current
- 40ns channel switching time
- Ultra-low 10mVp-p switching transient
- 0.06%/0.08° differential gain/phase error
- Rail to rail outputs: drives 150 ohm to within 730mV of the rails
- Input common-mode range includes negative rail
- Low-power shutdown mode
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multiplexer Configuration
2:1
Supply Voltage Min
4V
TV / Video Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Bandwidth
280MHz
Supply Voltage Max
10.5V
IC Case / Package
SOIC
Cross Talk
-95dB
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate