Print Page
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1,973.120 |
| 5+ | $1,935.120 |
| 10+ | $1,897.130 |
| 25+ | $1,880.660 |
| 50+ | $1,864.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,973.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoIN 400-SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.25AK0782
Product RangeIN Series
Also Known As90.N6.48.000.0
Technical Datasheet
Sensor Output TypeCurrent
Supply Voltage Range± 15V
Supply Voltage Range± 15V
Measured CurrentAC / DC
Accuracy0.001%
Current Sensor TechnologyClosed Loop Flux Gate
Primary Current400A
Secondary Signal Type266.7mA
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeIN Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
IN 400-S is a current transducer used for electronic measurement of current: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It is used as a feedback element in high performance gradient amplifiers for MRI and power supplies, calibration unit, energy measurement and medical equipment. For the Complies with EMC (EN 61000-6-2: 2016, EN 61000-6-3: 2007 + A1 (2011)), safety (EN 61010-1: 2010 + A1 (2016), IEC 61010-2-030: 2017) standards. Applications include industrial, laboratory and medical applications.
- Closed loop (compensated) current transducer using an extremely accurate zero flux detector
- Fluxgate technology reinvented (LEM patent), IPN = 400A
- 9 pin D-sub male secondary connector, flat or vertical panel mounting
- Status signal to indicate the transducer state, LED indicator confirms normal operation
- Metal housing to improve immunity to EMC & power dissipation
- Very high accuracy, excellent linearity, extremely low temperature drift, no insertion losses
- Wide frequency bandwidth, high immunity to external fields, very low noise on output signal
- Low noise feedback to primary conductor
- Operating temperature range from -40°C to 85°C
- Flat or vertical panel mounting
Technical Specifications
Sensor Output Type
Current
Supply Voltage Range
± 15V
Accuracy
0.001%
Primary Current
400A
Sensor Mounting
Panel Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Range
± 15V
Measured Current
AC / DC
Current Sensor Technology
Closed Loop Flux Gate
Secondary Signal Type
266.7mA
Operating Temperature Min
-40°C
Product Range
IN Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate