Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEM
Manufacturer Part NoLAH 100-PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W8440
Product RangeLAH Series
Your Part Number
137 In Stock
600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.360 |
| 10+ | $27.930 |
| 25+ | $26.830 |
| 50+ | $26.070 |
| 100+ | $25.660 |
| 250+ | $25.040 |
| 500+ | $24.410 |
Price for:Each
Minimum: 1
Multiple: 1
$31.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoLAH 100-PCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.44W8440
Product RangeLAH Series
Technical Datasheet
Sensor Output TypeClosed Loop
Supply Voltage Range± 12V to ± 15V
Supply Voltage Range± 12V to ± 15V
Measured CurrentAC / DC / Pulsed
Accuracy0.25%
Current Sensor TechnologyClosed Loop, Hall Effect
Primary Current100A
Sensor MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeLAH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
LAH 100-P is a current transducer for the electronic measurement of currents: DC, AC, pulsed, with galvanic separation between the primary circuit and the secondary circuit. Application includes AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding applications and industrial application domain.
- Closed loop (compensated) current transducer using the hall effect
- Printed circuit board mounting
- Insulating plastic case recognized according to UL 94-V0
- Excellent accuracy, very good linearity
- Low temperature drift, optimized delay time
- Wide frequency bandwidth, no insertion losses, EN 50178: 1997 standard
- High immunity to external interference, current overload capability
- 100A primary nominal RMS current, 50mA secondary nominal RMS current
- Supply voltage range from ±12 to 15V (±5%), 1 : 2000 turns ratio
- Ambient operating temperature range from -25 to +85°C
Technical Specifications
Sensor Output Type
Closed Loop
Supply Voltage Range
± 12V to ± 15V
Accuracy
0.25%
Primary Current
100A
Operating Temperature Min
-25°C
Product Range
LAH Series
Supply Voltage Range
± 12V to ± 15V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Closed Loop, Hall Effect
Sensor Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate