Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-42ACopy
Newark Part No.63AH5213
Product RangeFSW-40A Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,043.200 |
Price for:Each
Minimum: 1
Multiple: 1
$1,043.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-42ACopy
Newark Part No.63AH5213
Product RangeFSW-40A Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min3398.02l/min
Flow Rate Max25485.16l/min
Operating Pressure Min-
Operating Pressure Max300psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max250V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Pipe Size3 to 10"
Housing Material316L Stainless Steel
Operating Temperature Min4°C
Operating Temperature Max82°C
Product RangeFSW-40A Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
25485.16l/min
Operating Pressure Max
300psi
Supply Voltage Max
-
Switching Voltage AC Max
250V
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
316L Stainless Steel
Operating Temperature Max
82°C
Qualification
-
Flow Rate Min
3398.02l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
3 to 10"
Operating Temperature Min
4°C
Product Range
FSW-40A Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate