Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,016.180 |
5+ | $934.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,016.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No29608
Newark Part No.92C8764
Technical Datasheet
Sensor TypeFlow Switch
Flow Switch TypeSPDT
Flow Rate Min15GPM (US)
Flow Rate Max52GPM (US)
Operating Pressure Min-
Operating Pressure Max138bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT Male
Sensor Mounting-
Pipe Size-
Housing MaterialStainless Steel
Operating Temperature Min-30°F
Operating Temperature Max300°F
Product Range-
Qualification-
Product Overview
29608 is a FS-550 series high pressure metal paddle switch flow sensor with 316 stainless steel body. It senses liquid flow in either direction to monitor flow/no-flow conditions. This is supplied in two paddle lengths. The paddle is trimmed during installation to permit switch actuation at the desired flow rate. As flow increases in a pipe, the paddle of the switch pivots to move out of the liquid path, producing less than 3PSIG of pressure drop regardless of pipe size.
- Fixed setting type, 24" long, 18AWG, polymeric lead wire electrical termination
- SPDT, 20VA standard unit switch, long paddle length
- N.O. or N.C. switch operation
- Set point accuracy is ±25%
- Repeatability is ±5%
- 3psig (0.2bar) max pressure drop, 2000psig (138bar) max operating pressure
- Operating temperature range from -34.4°C to + 148.9°C
Technical Specifications
Sensor Type
Flow Switch
Flow Rate Min
15GPM (US)
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1"
Sensor Mounting
-
Housing Material
Stainless Steel
Operating Temperature Max
300°F
Qualification
-
Flow Switch Type
SPDT
Flow Rate Max
52GPM (US)
Operating Pressure Max
138bar
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Pipe Size
-
Operating Temperature Min
-30°F
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate