Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-7112Copy
Newark Part No.63AH5235
Product RangeFSW-7000 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $1,374.970 |
Price for:Each
Minimum: 1
Multiple: 1
$1,374.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-7112Copy
Newark Part No.63AH5235
Product RangeFSW-7000 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max4351psi
Supply Voltage Min-
Supply Voltage Max24V
Contact Rating5A
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeAir, Gas
Process Connection Size1/2"
Process Connection TypeNPT
Pipe Size1"
Housing Material316 Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFSW-7000 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
4351psi
Supply Voltage Max
24V
Switching Voltage AC Max
-
Media Type
Air, Gas
Process Connection Type
NPT
Housing Material
316 Stainless Steel
Operating Temperature Max
60°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
5A
Switching Voltage DC Max
-
Process Connection Size
1/2"
Pipe Size
1"
Operating Temperature Min
-20°C
Product Range
FSW-7000 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate