Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSVPLC06Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5207
Product RangeFSVPLC Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $239.920 |
| 5+ | $224.040 |
| 10+ | $217.240 |
| 25+ | $212.900 |
| 50+ | $208.540 |
| 100+ | $204.200 |
Price for:Each
Minimum: 1
Multiple: 1
$239.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoFSVPLC06Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68AK5207
Product RangeFSVPLC Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max0.6l/min
Operating Pressure Min-
Operating Pressure Max8bar
Supply Voltage Min-
Supply Voltage Max-
Contact Rating1mA
Switching Voltage AC Max5V
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1"
Process Connection TypeBSP
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max85°C
Product RangeFSVPLC Series
Qualification-
SVHCNo SVHC (25-Jun-2020)
Port Size25.4mm
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
0.6l/min
Operating Pressure Max
8bar
Supply Voltage Max
-
Switching Voltage AC Max
5V
Media Type
Liquid
Process Connection Type
BSP
Housing Material
Brass
Operating Temperature Max
85°C
Qualification
-
Port Size
25.4mm
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1mA
Switching Voltage DC Max
-
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
FSVPLC Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate