Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW-25-NPTCopy
Newark Part No.63AH5205
Product RangeFSW-25 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $666.100 |
Price for:Each
Minimum: 1
Multiple: 1
$666.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW-25-NPTCopy
Newark Part No.63AH5205
Product RangeFSW-25 Series
Technical Datasheet
Flow Switch TypeSPDT
Flow Rate Min-
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max355psi
Supply Voltage Min-
Supply Voltage Max200V
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max200V
Media TypeLiquid
Process Connection Size1"
Process Connection TypeNPT
Pipe Size-
Housing MaterialAluminum Alloy
Operating Temperature Min-30°C
Operating Temperature Max150°C
Product RangeFSW-25 Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
-
Operating Pressure Max
355psi
Supply Voltage Max
200V
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT
Housing Material
Aluminum Alloy
Operating Temperature Max
150°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
200V
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-30°C
Product Range
FSW-25 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate