Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoFSW503Copy
Newark Part No.63AH5269
Product RangeFSW500 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $199.540 |
Price for:Each
Minimum: 1
Multiple: 1
$199.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFSW503Copy
Newark Part No.63AH5269
Product RangeFSW500 Series
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max3.8l/min
Operating Pressure Min50psi
Operating Pressure Max100psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating5A
Switching Voltage AC Max240V
Switching Voltage DC Max240V
Media TypeLiquid
Process Connection Size3/4"
Process Connection TypeNPT Female
Pipe Size-
Housing MaterialPP (Polypropylene)
Operating Temperature Min-
Operating Temperature Max100°C
Product RangeFSW500 Series
Qualification-
SVHCLead
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
3.8l/min
Operating Pressure Max
100psi
Supply Voltage Max
-
Switching Voltage AC Max
240V
Media Type
Liquid
Process Connection Type
NPT Female
Housing Material
PP (Polypropylene)
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
50psi
Supply Voltage Min
-
Contact Rating
5A
Switching Voltage DC Max
240V
Process Connection Size
3/4"
Pipe Size
-
Operating Temperature Min
-
Product Range
FSW500 Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate