Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No230205Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.43W4678
Product RangeRotorFlow RFA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $561.270 |
| 5+ | $550.050 |
| 10+ | $538.820 |
| 25+ | $527.600 |
| 50+ | $516.380 |
Price for:Each
Minimum: 1
Multiple: 1
$561.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No230205Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.43W4678
Product RangeRotorFlow RFA Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0.5
Flow Rate Max5
Operating Pressure Min40psi
Operating Pressure Max100psi
Supply Voltage Min21.6V
Supply Voltage Max26.4V
Accuracy± 7%
Sensor Output TypeAnalog
Media TypeWater
Process Connection Size1/4"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-29°C
Operating Temperature Max82°C
Product RangeRotorFlow RFA Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
5
Operating Pressure Max
100psi
Supply Voltage Max
26.4V
Sensor Output Type
Analog
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
RotorFlow RFA Series
Flow Rate Min
0.5
Operating Pressure Min
40psi
Supply Voltage Min
21.6V
Accuracy
± 7%
Media Type
Water
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
82°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate