Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC901-1/4-5KCopy
Newark Part No.34AC3590
Product RangeLC900 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $848.230 |
Price for:Each
Minimum: 1
Multiple: 1
$848.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC901-1/4-5KCopy
Newark Part No.34AC3590
Product RangeLC900 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity5000lbf
Excitation Voltage Min5VDC
Excitation Voltage Max10VDC
Sensor Output TypeAnalog - 2mV/V
Connection TypeCable
Linearity-
Cable Length - Metric1.22m
Cable Length - Imperial4ft
Operating Temperature Min-54°C
Operating Temperature Max93°C
Product RangeLC900 Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
5VDC
Sensor Output Type
Analog - 2mV/V
Linearity
-
Cable Length - Imperial
4ft
Operating Temperature Max
93°C
SVHC
No SVHC (17-Jan-2022)
Weight Capacity
5000lbf
Excitation Voltage Max
10VDC
Connection Type
Cable
Cable Length - Metric
1.22m
Operating Temperature Min
-54°C
Product Range
LC900 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate