Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoLC402-5KCopy
Newark Part No.31AC5569
Product RangeLC402 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,149.030 |
Price for:Each
Minimum: 1
Multiple: 1
$2,149.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoLC402-5KCopy
Newark Part No.31AC5569
Product RangeLC402 Series
Technical Datasheet
Load Cell TypeCompression
Weight Capacity5000lbf
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Cell Output mV / V3
Connection TypeCable
Linearity0.1%
Cable Length - Metric4.8m
Cable Length - Imperial15ft
Operating Temperature Min-54°C
Operating Temperature Max121°C
Product RangeLC402 Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
LC402-5K is a LC412 series, pancake style, high accuracy, low profile load cell. It features 0.25% interchangeability for multiple load cell applications.
- 5000lb load capacity
- 15' 4-conductor shielded PVC cable electrical connection
- Compatible meters : DPiS, DP41-S, DP25B-S
- 10Vdc (15Vdc maximum) excitation voltage
- 3mV/V ±0.25% output
- 0.10% FSO linearity
- 0.10% FSO hysteresis
- 0.05% FSO repeatability, stainless steel for harsh industrial applications
- IP65 protection, industrial weighing
- Operating temperature range from -54 to 121°C
Contents
Load cell, 5-point NIST-traceable calibration, 59Kohm shunt data.
Technical Specifications
Load Cell Type
Compression
Excitation Voltage Min
10VDC
Cell Output mV / V
3
Linearity
0.1%
Cable Length - Imperial
15ft
Operating Temperature Max
121°C
SVHC
No SVHC (17-Jan-2022)
Weight Capacity
5000lbf
Excitation Voltage Max
15VDC
Connection Type
Cable
Cable Length - Metric
4.8m
Operating Temperature Min
-54°C
Product Range
LC402 Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate