Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No01260-100K-C3-06XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AK5028
Product Range1260 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $753.190 |
| 2+ | $714.810 |
| 5+ | $686.230 |
Price for:Each
Minimum: 1
Multiple: 1
$753.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEDEA HUNTLEIGH
Manufacturer Part No01260-100K-C3-06XCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AK5028
Product Range1260 Series
Load Cell TypeSingle-Point
Load Capacity100kg
Weight Capacity100kgf
Supply Voltage10V
Excitation Voltage Min10VDC
Excitation Voltage Max15VDC
Sensor Output TypeRatiometric
Cell Output mV / V2
Connection TypeCable
Linearity-
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range1260 Series
SVHCTo Be Advised
Technical Specifications
Load Cell Type
Single-Point
Weight Capacity
100kgf
Excitation Voltage Min
10VDC
Sensor Output Type
Ratiometric
Connection Type
Cable
Cable Length - Metric
3m
Operating Temperature Min
-20°C
Product Range
1260 Series
Load Capacity
100kg
Supply Voltage
10V
Excitation Voltage Max
15VDC
Cell Output mV / V
2
Linearity
-
Cable Length - Imperial
9.8ft
Operating Temperature Max
70°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability