330µA Hall Effect Sensors:

2 Products Found

We offer a wide range of hall effect sensors, some with automotive AEC-Q100 or AEC-Q101 qualifications

A Hall effect sensor is a type of sensor which detects the presence and magnitude of a magnetic field using the Hall effect. The output voltage of a Hall sensor is directly proportional to the field strength.Frequently, a Hall sensor is combined with threshold detection to act as a binary switch.Hall effect sensors respond to static (non-changing) magnetic fields. This is a key difference from inductive sensors, which respond only to changes in fields.Uses include industrial applications and in consumer equipment. Some computer printers use them to detect missing paper and open covers. Some 3D printers use them to measure filament thickness.Hall sensors are commonly used to time the speed of wheels and shafts.Types of Hall effect sensor include Hall current sensor, linear Hall-effect sensors, Hall switches and more.

Show More
View
Buyer
Engineer
Manufacturer
Hall Effect Type
Output Current
Sensor Case / Package
No. of Pins
Sensor Case Style
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29T6155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.240
25+
$1.780
50+
$1.620
100+
$1.480
250+
$1.390
More Pricing...
Total:$2.24
Min: 1 / Mult: 1
Omnipolar
330µA
SOT-23
3Pins
SOT-23
2.2V
5.5V
-40°C
85°C
SL353 Series
28X3738

RoHS

Each (Supplied on Full Reel)
Full Reel
3000+
$1.380
Total:$4,140.00
Min: 3000 / Mult: 3000
Omnipolar
330µA
SOT-23
3Pins
SOT-23
2.2V
5.5V
-40°C
85°C
SL353 Series
1-2 of 2 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM