Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLVEP100-TO5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK3829
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $168.800 |
| 5+ | $150.490 |
| 10+ | $139.830 |
| 25+ | $128.480 |
| 50+ | $122.950 |
| 100+ | $119.360 |
Price for:Each
Minimum: 1
Multiple: 1
$168.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL WILCOXON
Manufacturer Part NoLVEP100-TO5Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.79AK3829
Technical Datasheet
Sensing Range - Accelerometer± 14g
Sensitivity Typ100mV/g
Supply Voltage Min3VDC
Supply Voltage Max5.5VDC
No. of Axes-
Sensor Case / PackageTO-5
No. of Pins4 Pin
Output Interface-
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Range-
SVHCTo Be Advised
Product Overview
LVEP100-TO5 is an ultra low power embedded accelerometer. It is a high-performance piezoelectric accelerometer designed for ultra-low power consumption and easy integration into wireless vibration sensors and other battery-powered applications.
- 180μW ultra low power consumption, small and lightweight
- TO5 common form factor for embedded designs, hermetic seal
- Affordable for high-volume, integrated applications, dynamic vibration sensor output
- 100mV/g sensitivity, ±5% sensitivity tolerance, 2Hz to 11,000Hz frequency response (±3dB)
- 1.5VDC ±5% bias output voltage (BOV), <lt/>10ms BOV settling time
- Epoxy mounting style, 4-pin TO5 connector style, 14g peak full scale range
- 17KHz resonance frequency, voltage source range from 3VDC to 5.5VDC
- 304L stainless steel case material, hermetic sealing
- Nominal quiescent current is 60µA, output impedance is 1,000 ohm maximum
Technical Specifications
Sensing Range - Accelerometer
± 14g
Supply Voltage Min
3VDC
No. of Axes
-
No. of Pins
4 Pin
Operating Temperature Min
-
Qualification
-
SVHC
To Be Advised
Sensitivity Typ
100mV/g
Supply Voltage Max
5.5VDC
Sensor Case / Package
TO-5
Output Interface
-
Operating Temperature Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate