Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No612R12KL.08
Newark Part No.79AK3248
Product Range600 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,074.170 |
Price for:Each
Minimum: 1
Multiple: 1
$1,074.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part No612R12KL.08
Newark Part No.79AK3248
Product Range600 Series
Technical Datasheet
Enclosure Design-
Supply Voltage DC Min-
Supply Voltage DC Max-
Input Voltage-
Sensor HousingCylindrical
Operating Wiper Current (max)-
No. of Pins-
Output Current-
Potentiometer Resistance12kohm
Life Expectancy (Cycles)-
Operating Magnetic Force Min-
Linearity0.08%
Housing MaterialPlastic
Operating Temperature Min-
Operating Temperature Max-
Product Range600 Series
SVHCTo Be Advised
Product Overview
612R12KL.08 is a 600 series linear position sensor.
- Resistance tolerance is ±20%, power rating at 70°C is 0.25watt per inch, derated to 0watts at 125°C
- Output smoothness is 0.1%, insulation resistance at 500VDC is 1000Megohms
- Infinite resolution, dielectric strength is 500VRMS
- Temperature range from -55° to +125°C
- Mechanical travel is elect travel + 0.1in. minimum
- Actuation force is 2oz maximum, repeatability is within 0.0005inch
- Life is 10 x 10^6cycles
- 12ohm resistance, 0.08±% linearity
- 305mm electrical travel
Technical Specifications
Enclosure Design
-
Supply Voltage DC Max
-
Sensor Housing
Cylindrical
No. of Pins
-
Potentiometer Resistance
12kohm
Operating Magnetic Force Min
-
Housing Material
Plastic
Operating Temperature Max
-
SVHC
To Be Advised
Supply Voltage DC Min
-
Input Voltage
-
Operating Wiper Current (max)
-
Output Current
-
Life Expectancy (Cycles)
-
Linearity
0.08%
Operating Temperature Min
-
Product Range
600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate