Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHONEYWELL
Manufacturer Part NoSR14N-C4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71J7811
Product RangeSR14 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 100+ | $255.710 |
Price for:Each
Minimum: 100
Multiple: 100
$25,571.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSR14N-C4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.71J7811
Product RangeSR14 Series
Sensor TypeHall-Effect Magnetic Position Sensor
Nominal Air Gap-
Maximum Air Gap-
Sensor TerminalsWire Leads
Resolution-
Output ConfigurationAnalog
Linearity1%
Electrical Rotation Angle-
Output Voltage Min-
Supply Voltage Min4.5V
Switching Speed3µs
Supply Voltage Max10.5V
Rotational Life Cycles-
IP Rating-
Output Interface-
Sensor HousingFlange Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product RangeSR14 Series
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Sensor Type
Hall-Effect Magnetic Position Sensor
Maximum Air Gap
-
Resolution
-
Linearity
1%
Output Voltage Min
-
Switching Speed
3µs
Rotational Life Cycles
-
Output Interface
-
Operating Temperature Min
-40°C
Product Range
SR14 Series
SVHC
No SVHC (07-Jul-2017)
Nominal Air Gap
-
Sensor Terminals
Wire Leads
Output Configuration
Analog
Electrical Rotation Angle
-
Supply Voltage Min
4.5V
Supply Voltage Max
10.5V
IP Rating
-
Sensor Housing
Flange Mount
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate