Need more?
| Quantity | Price |
|---|---|
| 1+ | $159.640 |
| 5+ | $144.170 |
| 10+ | $131.780 |
| 25+ | $127.290 |
| 50+ | $121.060 |
| 100+ | $120.410 |
| 10000+ | $118.010 |
Product Information
Product Overview
The 103SR series hall-effect Position Sensor assemblies are sealed in aluminium or stainless-steel threaded housings and meet NEMA 3, 3R, 3S, 4, 4X,12 and 13 requirements. They respond to the magnetic field from permanent magnets or electromagnets. These rugged noncontact sensing products use versatile, reliable Hall-effect sensor ICs that are operated by a magnetic field and are designed to respond to alternating North and South Poles or to South Pole only. 103SR series Hall-effect position sensors is available in a number of sensitivities to meet a variety of customers’ application requirements. The standard open-collector sinking output (digital devices) or push-pull output (linear device) of the 103SR series Hall-effect position sensors can be easily interfaced with common electronic circuitry such as microprocessors, integrated logic, discrete transistors and SCRs with compatible voltage specifications.
- Solid state reliability
- Digital unipolar, latching and linear magnetics
- Meets industry standard requirements
- Lead wire gauge and length options
- Rugged, sealed, threaded housing
- Adjustable mounting
Applications
Sensing & Instrumentation, Industrial, Robotics, Motor Drive & Control, Test & Measurement, Automotive, Medical
Technical Specifications
Hall-Effect Magnetic Position Sensor
-
-
-
400mV
4.5VDC
-
Cylindrical
100°C
-
-
Cable
Sink
-
1.5µs
24VDC
-
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate