| Quantity | Price |
|---|---|
| 100+ | $22.540 |
Product Information
Product Overview
The SR16 series hall-effect vane Sensor that are designed for position and speed sensing and are available in three termination variations. The cost effective SR16 series sensors are tailored for fitness and information technology applications. They are well suited for use in moderate electrical, chemical and mechanical environments. The series sensors contain an internal magnet and hall-effect sensor mounted in a twin tower configuration. In application, a customer supplied ferrous target passes between the tower gap, interrupts the magnetic field and switches the digital state of the sensor. The sensors provide highly accurate and repeatable performance in environments in which dirt, dust or stray IR light might affect the performance of optical solutions.
- Mechanically interchangeable with our standard optical style sensors
- Operated by a ferrous vane interrupter for pulse counting or position sensing
- Current sinking (Open Collector) output
- Medium level magnetic switching to reduce stray field interference
- No mechanical contacts eliminates product wear
- Noncontact position sensing
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Through Hole
-
Slot
No SVHC (07-Jul-2017)
Sink
1.5µs
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate