Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoSCA2110-D04Copy
Newark Part No.96Y9618
Product RangeSCA Series
Your Part Number
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoSCA2110-D04Copy
Newark Part No.96Y9618
Product RangeSCA Series
Technical Datasheet
Sensing Range - Accelerometer± 2g
MEMS Sensor OutputDigital
MEMS Sensor OutputDigital
Sensing AxisX, Z
Output InterfaceSPI
Sensor Case / PackageSMD
No. of Pins12Pins
Sensitivity Typ900counts/g
Sensor Case StyleSMD
Supply Voltage Min3V
Supply Voltage Max3.6V
Sensitivity Min-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Sensitivity Max-
QualificationAEC-Q100
Product RangeSCA Series
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensing Range - Accelerometer
± 2g
MEMS Sensor Output
Digital
Output Interface
SPI
No. of Pins
12Pins
Sensor Case Style
SMD
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
Sensitivity Max
-
Product Range
SCA Series
MSL
MSL 3 - 168 hours
MEMS Sensor Output
Digital
Sensing Axis
X, Z
Sensor Case / Package
SMD
Sensitivity Typ
900counts/g
Supply Voltage Min
3V
Sensitivity Min
-
Operating Temperature Max
125°C
Qualification
AEC-Q100
Automotive Qualification Standard
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability