Digital MEMS Gyroscopes :
6 Products FoundFind a huge range of Digital MEMS Gyroscopes at Newark Electronics Canada. We stock a wide range of MEMS Gyroscopes, such as Digital MEMS Gyroscopes from the worlds top manufacturers including: Analog Devices, TDK Invensense & Murata
View
Buyer
Engineer
Manufacturer
MEMS Sensor Output
Sensing Axis
Sensing Range
Full Scale Rate Range
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Case Style
No. of Pins
Output Interface
Operating Temperature Min
Sensitivity Typ
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK INVENSENSE | Each (Supplied on Cut Tape) Cut Tape | 1+ $25.010 10+ $22.800 25+ $21.840 50+ $20.940 100+ $20.340 More Pricing... | Digital | Digital | X, Y, Z | - | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | 1.71V | 3.6V | LGA | LGA | 16Pins | I2C, SPI | -40°C | - | 85°C | AEC-Q100 | AEC-Q100 | |||||
Each | 1+ $113.790 5+ $105.440 10+ $101.520 25+ $97.800 50+ $94.950 More Pricing... | Digital | Digital | Pitch, Roll, Yaw | ± 300°/s to ± 400°/s | ± 400°/s | 3.15V | 5.25V | SOIC | SOIC | 16Pins | SPI | -40°C | 80LSB/°/s | 105°C | - | - | ||||||
Each | 1+ $320.450 5+ $299.950 10+ $292.280 25+ $283.120 | Digital | Digital | Yaw | ± 80°/s, ± 160°/s, ± 320°/s | ± 80°/s, ± 160°/s, ± 320°/s | 4.75V | 5.25V | LGA | LGA | 20Pins | SPI | -40°C | 0.07326°/sec/LSB, 0.03663°/sec/LSB, 0.01832°/sec/LSB | 105°C | - | - | ||||||
Each | 1+ $34.660 5+ $31.680 10+ $30.580 25+ $28.710 50+ $27.850 More Pricing... | Digital | Digital | Pitch, Roll | ± 100°/s | ± 100°/s | 2.7V | 5V | LGA | LGA | 18Pins | SPI | -25°C | 200LSB/°/s | 85°C | - | - | ||||||
Each | 1+ $92.560 5+ $87.170 10+ $81.720 25+ $75.220 50+ $73.660 More Pricing... | Digital | Digital | X | ± 125°/s | - | 3V | 3.6V | SOIC | SOIC | 24Pins | SPI | -40°C | 50LSB/°/s | 125°C | - | - | ||||||
Each | 1+ $159.200 5+ $148.030 10+ $143.860 25+ $138.880 50+ $135.460 More Pricing... | Digital | Digital | Z | ± 300°/s to ± 400°/s | ± 300°/s to ± 400°/s | 3.15V | 5.25V | SOIC | SOIC | 16Pins | SPI | -40°C | 80LSB/°/s | 105°C | - | - | ||||||