47 Product Results Found for "AUTONICS"
All Filters
Expand Filters
Manufacturer
(47)
Encoder Technology
(31)
Encoder Type
(31)
Encoder Resolution
(1)
(9)
(3)
(2)
(2)
(2)
(6)
(2)
No. of Detents
(31)
Orientation
(12)
(13)
Push Switch
(31)
Encoder Output
(14)
(3)
(13)
(1)
Rotational Speed Max
(31)
Product Range
(1)
(7)
(5)
(12)
(6)
No. of Channels
(6)
(22)
(3)
Packaging
(47)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Encoder Technology | Encoder Type | Encoder Resolution | No. of Detents | Orientation | Push Switch | Encoder Output | Encoder Mounting | Product Range | Rotational Speed Max | Rotational Life Cycles | No. of Channels | Shaft Type | Shaft Length | Shaft Diameter | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IP Rating | Termination |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$409.640 | Optical | Incremental | 1000PPR | 0 Detents | Vertical | Without Push Switch | HTL | Panel Mount | E50S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$332.640 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | E40S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$388.080 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | E40H Series | 5000rpm | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$441.980 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | - | E40H Series | 5000rpm | - | 6Channels | Hollow Shaft | - | 8mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$328.020 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | E50S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$328.020 | Optical | Incremental | 200PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | E50S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$332.640 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | E40S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$277.200 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | E40S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$328.020 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | E50S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$328.020 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | HTL | - | E50S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$354.200 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | HTL | - | ENC Series | 5000rpm | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$463.540 | Optical | Incremental | 1024PPR | 0 Detents | Vertical | Without Push Switch | Line Driver | - | E50S Series | 5000rpm | - | 6Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$388.080 | Optical | Incremental | 1024PPR | 0 Detents | Horizontal | Without Push Switch | Line Driver | - | E40S Series | 5000rpm | - | 6Channels | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$328.020 | Optical | Incremental | 360PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | E50S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$354.200 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | HTL | - | ENC Series | 5000rpm | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$328.020 | Optical | Incremental | 500PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | E50S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$354.200 | Optical | Incremental | 100PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | - | ENC Series | 5000rpm | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$332.640 | Optical | Incremental | 60PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | E40H Series | 5000rpm | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$247.940 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | Voltage | - | E30S Series | 5000rpm | - | 3Channels | D Type Flatted End | 11.5mm | 4mm | 4.75V | 5.25V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$388.080 | Optical | Incremental | 360PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | E40H Series | 5000rpm | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$328.020 | Optical | Incremental | 100PPR | 0 Detents | Vertical | Without Push Switch | NPN Open Collector, Quadrature | - | E50S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15.8mm | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$277.200 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | E40S Series | 5000rpm | - | 3Channels | D Type Flatted End | 15mm | 6mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
Each | 1+$332.640 | Optical | Incremental | 100PPR | 0 Detents | Horizontal | Without Push Switch | HTL | - | E40H Series | 5000rpm | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||
22T1197 RoHS | Each | 1+$354.200 | Optical | Incremental | 10PPR | 0 Detents | - | Without Push Switch | NPN Open Collector, Quadrature | - | ENC Series | 5000rpm | - | 2Channels | Wheel Type | - | - | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | |||||
Each | 1+$332.640 | Optical | Incremental | 60PPR | 0 Detents | Horizontal | Without Push Switch | NPN Open Collector, Quadrature | - | E40H Series | 5000rpm | - | 3Channels | Hollow Shaft | - | 8mm | 12V | 24V | -10°C | 70°C | IP50 | Wire Leaded | ||||||