0
0 Items$0.00

8192PPR Rotary Encoders :

34 Products Found
Find a huge range of 8192PPR Rotary Encoders at Newark Electronics Canada. We stock a wide range of Rotary Encoders, such as 1024PPR, 24PPR, 4096PPR & 1000PPR Rotary Encoders from the worlds top manufacturers including: Sick & Sensata / Bei Sensors

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Encoder Technology
Encoder Type
Encoder Resolution
No. of Detents
Orientation
Push Switch
Encoder Output
Encoder Mounting
Rotational Speed Max
Product Range
Rotational Life Cycles
No. of Channels
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
IP Rating
Termination
73AJ8530

RoHS

Each
1+$2,243.490
Mechanical
Absolute
8192PPR
-
Horizontal
With Push Switch
Binary Code
Chassis Mount
-
MHM5 Series
-
-
D Type Flatted End
-
10mm
10V
30V
-40°C
85°C
IP64, IP65
IP64, IP65
Cable
73AJ8531

RoHS

Each
1+$2,352.810
5+$2,310.830
10+$2,249.140
25+$2,194.370
50+$1,922.310
Mechanical
Absolute
8192PPR
-
Horizontal
With Push Switch
Binary Code
Chassis Mount
-
MHM5 Series
-
-
D Type Flatted End
-
6mm
10V
30V
-40°C
85°C
IP64, IP65
IP64, IP65
Cable
73AJ8535

RoHS

Each
1+$1,918.700
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
18mm
6mm
10V
30V
-40°C
85°C
IP65
IP65
M12 Connector
73AJ8532

RoHS

Each
1+$2,352.810
5+$2,310.830
10+$2,249.140
25+$2,194.370
50+$1,922.310
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
-
10mm
10V
30V
-40°C
85°C
IP64, IP65
IP64, IP65
Cable
73AJ8536

RoHS

Each
1+$3,793.260
5+$3,576.600
10+$3,500.520
25+$3,340.920
50+$3,242.030
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
-
MHM5 Series
-
-
Solid Shaft
-
10mm
10V
30V
0°C
60°C
IP64, IP65
IP64, IP65
M12 Connector
73AJ8525

RoHS

Each
1+$2,029.810
5+$1,999.780
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
-
MHK5 Series
-
-
Hollow Shaft
-
15mm
10V
30V
0°C
60°C
IP64, IP65
IP64, IP65
M12 Connector
73AJ8527

RoHS

Each
1+$1,707.860
5+$1,677.380
10+$1,632.600
25+$1,592.850
50+$1,395.360
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Flange Mount
-
MHK5 Series
-
-
Blind Shaft
-
15mm
4.75V
30V
-40°C
85°C
IP65
IP65
M23 Connector
73AJ8526

RoHS

Each
1+$3,867.480
5+$3,646.590
10+$3,569.020
25+$3,406.300
50+$3,305.470
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
-
MHK5 Series
-
-
Hollow Shaft
-
15mm
10V
30V
0°C
60°C
IP64, IP65
IP64, IP65
M12 Connector
73AJ8538

RoHS

Each
1+$2,845.430
5+$2,794.650
10+$2,720.050
25+$2,653.810
50+$2,324.780
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
-
10mm
10V
30V
0°C
60°C
IP64, IP65
IP64, IP65
M12 Connector
73AJ8534

RoHS

Each
1+$2,495.950
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
18mm
10mm
10V
30V
-40°C
85°C
IP65
IP65
M12 Connector
73AJ8533

RoHS

Each
1+$1,832.590
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Binary
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
18mm
10mm
10V
30V
-40°C
85°C
IP65
IP65
M12 Connector
73AJ8537

RoHS

Each
1+$3,719.040
5+$3,506.640
10+$3,432.030
25+$3,275.560
50+$3,178.600
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
-
Binary
Flange Mount
-
MHM5 Series
-
-
Solid Shaft
-
10mm
10V
30V
0°C
60°C
IP64, IP65
IP64, IP65
M12 Connector
73AJ8529

RoHS

Each
1+$1,651.820
5+$1,622.340
10+$1,579.040
25+$1,540.580
50+$1,349.580
Mechanical
Absolute
8192PPR
-
Horizontal
With Push Switch
Binary Code
Chassis Mount
-
MHM5 Series
-
-
D Type Flatted End
-
10mm
10V
30V
-40°C
85°C
IP64, IP65
IP64, IP65
Cable
73AJ8539

RoHS

Each
1+$1,549.610
5+$1,521.960
10+$1,481.330
25+$1,445.260
50+$1,266.070
Mechanical
Absolute
8192PPR
0 Detents
Horizontal
Without Push Switch
Gray Code
Flange Mount
-
MHM5 Series
-
-
D Type Flatted End
-
10mm
4.75V
30V
-40°C
85°C
IP64, IP65
IP64, IP65
M23 Connector
74AJ0161
Each
1+$1,520.640
5+$1,473.930
10+$1,409.550
25+$1,345.020
50+$1,178.260
Mechanical
Absolute
8192PPR
0 Detents
Vertical
With Push Switch
Push Pull
Flange Mount
-
PHM5 Series
-
-
D Type Flatted End
-
10mm
5V
30V
-20°C
85°C
IP65
IP65
Cable
01AM3280

RoHS

Each
1+$2,229.260
5+$1,905.150
10+$1,835.080
25+$1,684.020
50+$1,653.720
Mechanical
Absolute
8192PPR
-
Horizontal
-
-
Flange Mount
9000rpm
A3M60 Series
3000000000
-
Blind Hollow Shaft
-
15mm
10V
32V
-10°C
70°C
IP65, IP67
IP65, IP67
(2) M12/5 Pin Connector
98AK6043

RoHS

Each
1+$924.330
5+$834.380
10+$738.140
25+$687.230
50+$627.370
Mechanical
Incremental
8192PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
01AM3281

RoHS

Each
1+$1,986.100
5+$1,697.340
10+$1,634.920
25+$1,500.340
50+$1,473.350
Mechanical
Absolute
8192PPR
-
Horizontal
-
-
Flange Mount
9000rpm
A3M60 Series
3000000000
-
Solid Shaft
10mm
6mm
10V
32V
-10°C
70°C
IP65, IP67
IP65, IP67
(2) M12/5 Pin Connector
98AK6005

RoHS

Each
1+$1,013.110
5+$914.530
10+$809.030
25+$753.230
50+$687.630
Mechanical
Incremental
8192PPR
-
Horizontal
-
HTL/TTL
Flange Mount
6000rpm
DFS60 Series
36000000000
6Channels
Blind Hollow Shaft
-
15mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M12/8 Pin Connector
98AK6083

RoHS

Each
1+$1,053.410
5+$975.790
Mechanical
Incremental
8192PPR
-
Horizontal
-
TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
4.5V
5.5V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
01AM3447

RoHS

Each
1+$1,401.910
5+$1,287.750
Mechanical
Incremental
8192PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
01AM3464

RoHS

Each
1+$1,766.320
Mechanical
Incremental
8192PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
42mm
4.5V
30V
-25°C
85°C
IP65
IP65
M23/12 Pin Connector
01AM3453

RoHS

Each
1+$1,352.990
5+$1,243.210
Mechanical
Incremental
8192PPR
-
Horizontal
-
HTL
Flange Mount
3600rpm
DGS80 Series
1000000000
6Channels
Hollow Shaft
-
30mm
4.5V
30V
-25°C
85°C
IP65
IP65
M12/8 Pin Connector
98AK6051

RoHS

Each
1+$1,058.890
5+$970.950
Mechanical
Incremental
8192PPR
-
Horizontal
-
HTL/TTL
Flange Mount
9000rpm
DFS60 Series
36000000000
6Channels
Solid Shaft
19mm
10mm
10V
32V
-40°C
100°C
IP65, IP67
IP65, IP67
M23/12 Pin Connector
01AM3278

RoHS

Each
1+$2,229.260
5+$1,905.150
10+$1,835.080
25+$1,684.020
50+$1,653.720
Mechanical
Absolute
8192PPR
-
Horizontal
-
-
Flange Mount
9000rpm
A3M60 Series
3000000000
-
Blind Hollow Shaft
-
10mm
10V
32V
-10°C
70°C
IP65, IP67
IP65, IP67
(2) M12/5 Pin Connector
1-25 of 34 items
of 2 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM