Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoPHM5_10//PPXG//13B12D5//P6R//Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ0161
Product RangePHM5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,520.640 |
| 5+ | $1,473.930 |
| 10+ | $1,409.550 |
| 25+ | $1,345.020 |
| 50+ | $1,178.260 |
Price for:Each
Minimum: 1
Multiple: 1
$1,520.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSATA / BEI SENSORS
Manufacturer Part NoPHM5_10//PPXG//13B12D5//P6R//Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.74AJ0161
Product RangePHM5 Series
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution8192PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangePHM5 Series
Rotational Life Cycles-
No. of Channels-
Shaft TypeD Type Flatted End
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min5V
Supply Voltage Max30V
Operating Temperature Min-20°C
Operating Temperature Max85°C
IP RatingIP65
IP RatingIP65
TerminationCable
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
8192PPR
Orientation
Vertical
Encoder Output
Push Pull
Product Range
PHM5 Series
No. of Channels
-
Shaft Length
-
Supply Voltage Min
5V
Operating Temperature Min
-20°C
IP Rating
IP65
Termination
Cable
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
With Push Switch
Encoder Mounting
Flange Mount
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
IP Rating
IP65
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
