Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerROHM
Manufacturer Part NoBH1750FVI-TRCopy
Newark Part No.53X3003
Sensor TypeAmbient Light Sensor IC
Output InterfaceI2C, Serial
Wavelength560nm
Supply Voltage Min2.4V
Ambient Light Sensor Case StyleWSOF
Supply Voltage Max3.6V
Sensor Case / PackageWSOF
No. of Pins6Pins
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The BH1750FVI-TR is a digital 16-bit serial output type ambient Light Sensor IC for I²C bus interface. This IC is the most suitable to obtain the ambient light data for adjusting LCD and keypad backlight power of mobile phone. It is possible to detect wide range at high resolution.
- I²C bus interface
- Spectral responsibility is approximately human eye response
- Illuminance to digital converter
- Wide range and high resolution
- Low current by power down function
- No need any external parts
- Light source dependency is little
- Adjustable measurement result for influence of optical window
- Influence of infrared is very small
Technical Specifications
Sensor Type
Ambient Light Sensor IC
Wavelength
560nm
Ambient Light Sensor Case Style
WSOF
Sensor Case / Package
WSOF
Sensor Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Output Interface
I2C, Serial
Supply Voltage Min
2.4V
Supply Voltage Max
3.6V
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate