New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Photo Light Dependent Resistors - LDR
                                                                                                  Print Page

                                                                                                  VT33N1

                                                                                                  LDR, 500 kohm, 125 mW, 100 V

                                                                                                  EXCELITAS TECH
                                                                                                  EXCELITAS TECH VT33N1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerEXCELITAS TECH
                                                                                                  Manufacturer Part NoVT33N1
                                                                                                  Newark Part No.96F9262
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Product Information

                                                                                                  EXCELITAS TECH
                                                                                                  ManufacturerEXCELITAS TECH
                                                                                                  Manufacturer Part NoVT33N1
                                                                                                  Newark Part No.96F9262
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage Rating100V
                                                                                                  Dark Resistance Min500kohm
                                                                                                  Light Resistance Range40kohm
                                                                                                  Resistor Case / PackageTO-5
                                                                                                  No. of Pins2Pins
                                                                                                  Power Rating125mW
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max75°C
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The VT33N1 is a LDR with 500kΩ with dark resistance.

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control

                                                                                                  Technical Specifications

                                                                                                  Voltage Rating

                                                                                                  100V

                                                                                                  Light Resistance Range

                                                                                                  40kohm

                                                                                                  No. of Pins

                                                                                                  2Pins

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dark Resistance Min

                                                                                                  500kohm

                                                                                                  Resistor Case / Package

                                                                                                  TO-5

                                                                                                  Power Rating

                                                                                                  125mW

                                                                                                  Operating Temperature Max

                                                                                                  75°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.