Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoSEN0413Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AK9699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $55.920 |
| 25+ | $51.950 |
| 50+ | $48.850 |
| 100+ | $47.530 |
| 250+ | $46.190 |
Price for:Each
Minimum: 1
Multiple: 1
$55.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0413Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.85AK9699
Technical Datasheet
Sensing Distance Max12m
Sensing MethodTime of Flight
Product Range-
Connection Method8 Pin Connector
Supply Voltage Min4.8V
Supply Voltage Max5.2V
SVHCNo SVHC (04-Feb-2026)
Product Overview
SEN0413 is a low-cost single-point TOF (Time of Flight) IR distance sensor for short-to-medium range distance measurement within 0.2m to 12m. It adopts 850nm LED light source and unique designs of optical system, structure, and circuit. The integrated filtering algorithm could greatly reduce the measurement noise. The ranging module supports both I2C and UART communication, easy to be integrated into end products. Besides, it offers single passive measurement and continuous active measurement for meeting various requirements in actual use.
- Measurement range from 0.2m to 12m (Indoor 90% reflectivity)
- Power supply range from 4.8 to 5.2V
- Communication: UART, I2C
- Measuring accuracy range from 20 to 350cm(±5cm) 351 to 1200cm(±1.5%cm)
- Receiving view angle: half-angle 1°, transmitting view angle: half-angle 2°
- Minimum resolution is 1mm, test frame rate is Max 500Hz
- Ambient light immunity is 15KIux, exposure time range from 5us to 5000us
- Signal amplitude range from 3400LSB to 7000LSB
- Operating temperature range from -10°C to 60°C
Technical Specifications
Sensing Distance Max
12m
Product Range
-
Supply Voltage Min
4.8V
SVHC
No SVHC (04-Feb-2026)
Sensing Method
Time of Flight
Connection Method
8 Pin Connector
Supply Voltage Max
5.2V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate