Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO 18 04 PPAS-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M6134
Product RangeEO Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $124.780 |
| 5+ | $117.530 |
| 10+ | $115.900 |
| 25+ | $114.260 |
| 50+ | $112.330 |
Price for:Each
Minimum: 1
Multiple: 1
$124.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO 18 04 PPAS-1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M6134
Product RangeEO Series
Technical Datasheet
Sensing Distance Max400mm
Sensing MethodDiffuse Reflective
Product RangeEO Series
Connection MethodM12 Connector
Supply Voltage Min10V
Supply Voltage Max40V
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Type EO1804 series are general purpose Diffuse Reflective Sensors in a short M18 metal housing for heavy duty applications. The sensors are easy to adjust with 270° single turn potentiometer. The output is a 4- wire complementary (NO and NC) output in PNP (current souring). They are useful for simple applications where a basic sensor provides adequate sensing performance.
- Modulated, infrared light
- Make and break switching function, LED indication
- Reverse polarity, short-circuit, transients protection
- High immunity to ambient light
- Cable version
- Dark and light (complementary switch) and yellow LED output ON indication function
- -20 to 60°C Operating temperature range
- IP67 Protection
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
400mm
Product Range
EO Series
Supply Voltage Min
10V
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Diffuse Reflective
Connection Method
M12 Connector
Supply Voltage Max
40V
Operating Temperature Max
60°C
Technical Docs (1)
Alternatives for EO 18 04 PPAS-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate