Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoFXPS71407BPST1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel02AM1907
Re-Reel46AM8620RL
Cut Tape46AM8620
Your Part Number
2,000 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $7.800 | $7.80 |
| Total Price | $7.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $7.800 |
| 50+ | $5.500 |
| 100+ | $4.980 |
| 250+ | $4.740 |
| 500+ | $4.690 |
| 1000+ | $4.590 |
| 2500+ | $4.500 |
| 5000+ | $4.400 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $5.140 |
| 6000+ | $4.930 |
| 10000+ | $4.630 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoFXPS71407BPST1Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.
Full Reel02AM1907
Re-Reel46AM8620RL
Cut Tape46AM8620
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min50.9kPa
Operating Pressure Max126.5kPa
Supply Voltage Min4.2V
Supply Voltage Max16V
Sensor Case / PackageHQFN
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy0.7%
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfacePS15
Media TypeGas
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
126.5kPa
Supply Voltage Max
16V
No. of Pins
16Pins
Accuracy
0.7%
Sensor Mounting
Surface Mount
Media Type
Gas
Operating Temperature Max
125°C
Qualification
AEC-Q100
Operating Pressure Min
50.9kPa
Supply Voltage Min
4.2V
Sensor Case / Package
HQFN
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
PS15
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate