Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM5391-BCE-S-012.00-451
Newark Part No.79AK2836
Product RangeSM5000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
| Quantity | Price |
|---|---|
| 1+ | $36.940 |
| 5+ | $32.740 |
| 10+ | $30.650 |
| 25+ | $29.400 |
| 50+ | $26.640 |
| 100+ | $25.230 |
| 250+ | $23.380 |
Price for:Each
Minimum: 1
Multiple: 1
$36.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSM5391-BCE-S-012.00-451
Newark Part No.79AK2836
Product RangeSM5000 Series
Pressure TypeDifferential
Operating Pressure Min0.8psi
Operating Pressure Max2.49psi
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Supply Current-mA
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeAnalogue, Digital
Accuracy± 1%, ± 1.5%
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Air
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM5000 Series
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
2.49psi
Supply Voltage Max
5.25V
Sensor Case / Package
SOIC
Sensor Output Type
Analogue, Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM5000 Series
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
0.8psi
Supply Voltage Min
4.75V
Supply Current
-mA
No. of Pins
16Pins
Accuracy
± 1%, ± 1.5%
Sensor Mounting
Surface Mount
Media Type
Dry Air
Operating Temperature Max
85°C
Qualification
AEC-Q100
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability