Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No325534009-00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99W2111
Product RangeMS5534C Series
Also Known AsMS5534C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $50.360 |
Price for:Each
Minimum: 100
Multiple: 100
$5,036.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No325534009-00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.99W2111
Product RangeMS5534C Series
Also Known AsMS5534C
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min10mbar
Operating Pressure Max1100mbar
Supply Voltage Min2.2V
Supply Voltage Max3.6V
Sensor Case / PackageModule
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 1.5mbar
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceSerial
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeMS5534C Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
1100mbar
Supply Voltage Max
3.6V
No. of Pins
8Pins
Accuracy
± 1.5mbar
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
125°C
Qualification
-
Operating Pressure Min
10mbar
Supply Voltage Min
2.2V
Sensor Case / Package
Module
Sensor Output Type
Digital
Pressure Port Type
No Port
Output Interface
Serial
Operating Temperature Min
-40°C
Product Range
MS5534C Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate