Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5849-30BA36Copy
Newark Part No.16AM7579
Product RangeMS5849 Series
Also Known As20018051-50
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoMS5849-30BA36Copy
Newark Part No.16AM7579
Product RangeMS5849 Series
Also Known As20018051-50
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min300mbar
Operating Pressure Max30bar
Supply Voltage Min1.5V
Supply Voltage Max3.6V
Sensor Case / PackageSMD
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy-
Accuracy-
Pressure Port TypeNo Port
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media TypeCorrosive Gas, Liquid
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangeMS5849 Series
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
30bar
Supply Voltage Max
3.6V
No. of Pins
8Pins
Accuracy
-
Pressure Port Type
No Port
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
MS5849 Series
SVHC
No SVHC (21-Jan-2025)
Operating Pressure Min
300mbar
Supply Voltage Min
1.5V
Sensor Case / Package
SMD
Sensor Output Type
Digital
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Corrosive Gas, Liquid
Operating Temperature Max
110°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate