BARO-A-4V-MINI
Pressure Sensor, Barometric, Absolute, 600 mbar, 1.1 bar, 4.5 V, 5.5 V, SIP

| Quantity | Price |
|---|---|
| 10+ | $66.760 |
| 20+ | $65.430 |
| 30+ | $64.090 |
| 50+ | $62.760 |
| 100+ | $61.420 |
| 250+ | $60.090 |
Product Information
Product Overview
BARO-A-4V-MINI is a barometric amplified pressure sensor. This model provides a calibrated amplified output with superior output offset characteristics. Output offset errors due to changes in temperature, stability to warm-up, stability to long time period, and position sensitivity are all significantly reduced when compared to conventional compensation methods. In addition, the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure. This calibrated and temperature compensated sensor gives an accurate and stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like. Applications include medical Instrumentation, environmental monitoring, altimeters, chemical analysis.
- 600 to 1,100mbar operating pressure range, 5 to 50°C compensated range
- Calibrated zero and span, VS supply voltage range from +4.5 to +5.5VDC
- Nominal output voltage at 1,100mbar is 4.25V
- Nominal output voltage at 600mbar is 0.25V
- Offset temperature shift (5°C to 50°C) is ±20mvolt max
- Nominal linearity, hysteresis error is 0.05%fs
- Operating temperature range from -25°C to 85°C
Technical Specifications
Barometric, Absolute
1.1bar
5.5V
4Pins
-
Through Hole
Air, Dry Gas
85°C
-
600mbar
4.5V
SIP
Analog
Dual Radial Barbless, Same Side
-
-25°C
SAMP Series
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate