Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSIRION
Manufacturer Part NoSDP33-1500PA-TR-250PCSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel56AC2229RL
Cut Tape56AC2229
Product RangeSDP3x Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $48.110 | $48.11 |
| Total Price | $48.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $48.110 |
| 10+ | $42.690 |
| 25+ | $40.920 |
| 50+ | $40.090 |
| 100+ | $39.280 |
| 250+ | $38.490 |
| 500+ | $37.680 |
| 1000+ | $36.880 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSDP33-1500PA-TR-250PCSCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel56AC2229RL
Cut Tape56AC2229
Product RangeSDP3x Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-1.5kPa
Operating Pressure Max1.5kPa
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageQFN-EP
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy± 6%
Pressure Port TypeDual Axial Barbless
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Nitrogen, Oxygen
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSDP3x Series
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
1.5kPa
Supply Voltage Max
5.5V
No. of Pins
16Pins
Accuracy
± 6%
Sensor Mounting
Surface Mount
Media Type
Air, Nitrogen, Oxygen
Operating Temperature Max
85°C
Qualification
-
Operating Pressure Min
-1.5kPa
Supply Voltage Min
3V
Sensor Case / Package
QFN-EP
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbless
Output Interface
I2C
Operating Temperature Min
-40°C
Product Range
SDP3x Series
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability