Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6101-0016Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19J5897
Product Range6101 Series
Your Part Number
10 In Stock
40 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $195.120 |
| 5+ | $174.230 |
| 10+ | $161.760 |
| 25+ | $140.770 |
| 50+ | $126.540 |
| 100+ | $117.400 |
Price for:Each
Minimum: 1
Multiple: 1
$195.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6101-0016Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.19J5897
Product Range6101 Series
Technical Datasheet
Pressure Type-
Pressure Fitting Style1/8" NPT
Pressure Port Type1/8" NPT
Operating Pressure Min10psi
Operating Pressure Max250psi
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / TerminationPush-On Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range6101 Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Pressure Type
-
Pressure Port Type
1/8" NPT
Operating Pressure Max
250psi
Switching Voltage Max
250VAC
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-40°C
Product Range
6101 Series
Pressure Fitting Style
1/8" NPT
Operating Pressure Min
10psi
Contact Configuration
SPDT
Switching Current Max
5A
Transducer Connection / Termination
Push-On Connector
Deadband Max
-
Operating Temperature Max
85°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate