Pressure Switches:
6 Products FoundView
Buyer
Engineer
Manufacturer
Pressure Type
Pressure Fitting Style
Pressure Port Type
Operating Pressure Min
Operating Pressure Max
Contact Configuration
Switching Voltage Max
Switching Voltage DC Resistive
Switching Current Max
Switching Current DC Resistive
Pressure Port Size
Transducer Connection / Termination
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $87.800 50+ $79.820 100+ $73.550 250+ $67.850 500+ $63.570 | Min: 1 / Mult: 1 | Vacuum | 1/4" Axial Port | 1/4" Axial Port | 2.9psi | 11.9psi | SPDT | 250VAC | - | 25A | - | 1/4" | Quick Connect | 2.9°C | 150°F | Multicomp Pro Pressure Switches | |||||
Each | 1+ $87.800 50+ $79.820 100+ $73.550 250+ $67.850 500+ $63.570 | Min: 1 / Mult: 1 | - | 1/8"-27 NPT | 1/8"-27 NPT | 4psi | 15psi | SPDT | 250VAC | - | 15A | - | 1/8"-27 | Quick Connect | 4°C | 150°F | PSF103-90xx Series | |||||
Each | 1+ $98.260 50+ $89.330 100+ $82.320 250+ $75.940 500+ $71.140 | Min: 1 / Mult: 1 | - | Dual Radial Barbed | Dual Radial Barbed | - | 0.072psi | - | 30V | 30V | 40mA | 40mA | - | Spade Terminals | 40°F | 150°F | - | |||||
MULTICOMP PRO | Each | 1+ $87.800 50+ $79.820 100+ $73.550 250+ $67.850 500+ $63.570 | Min: 1 / Mult: 1 | - | 0.156" Axial Port | 0.156" Axial Port | 0.4psi | 1psi | SPDT | 250VAC | - | 10A | - | - | Quick Connect | 0.4°C | 150°F | - | ||||
MULTICOMP PRO | Each | 1+ $98.260 50+ $89.330 100+ $82.320 250+ $75.940 500+ $71.140 | Min: 1 / Mult: 1 | - | Dual Radial Barbed | Dual Radial Barbed | 0.541psi | 2.17psi | SPST-NO | 30V | 30V | 40mA | 40mA | - | Spade Terminals | 0.541°C | 150°F | - | ||||
Each | Pricing is unavailable. Please contact customer services. | - | Dual Radial Barbed | Dual Radial Barbed | 0.004psi | 0.018psi | SPST-NO | 30V | 30V | 40mA | 40mA | - | Spade Terminals | 0.004°C | 150°F | - |