Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHERGA
Manufacturer Part No6731-06Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70C2300
Product Range6731 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.330 |
| 5+ | $71.630 |
| 10+ | $69.710 |
| 25+ | $68.450 |
| 50+ | $65.450 |
| 100+ | $59.410 |
| 250+ | $53.840 |
Price for:Each
Minimum: 1
Multiple: 1
$78.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHERGA
Manufacturer Part No6731-06Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.70C2300
Product Range6731 Series
Technical Datasheet
Pressure Type-
Pressure Port Type4mm Spout
Pressure Fitting Style4mm Spout
Operating Pressure Min5Inch-H2O
Operating Pressure Max25Inch-H2O
Contact ConfigurationSPDT
Switching Voltage Max250VAC
Switching Voltage DC Resistive6V
Switching Current Max10A
Pressure Port Size4mm
Switching Current DC Resistive10A
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min-5°C
Operating Temperature Max70°C
Product Range6731 Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
4mm Spout
Operating Pressure Max
25Inch-H2O
Switching Voltage Max
250VAC
Switching Current Max
10A
Switching Current DC Resistive
10A
Deadband Min
-
Operating Temperature Min
-5°C
Product Range
6731 Series
Pressure Port Type
4mm Spout
Operating Pressure Min
5Inch-H2O
Contact Configuration
SPDT
Switching Voltage DC Resistive
6V
Pressure Port Size
4mm
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
70°C
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate