Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No20031068-40Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.21AM2586
Product Range69XXN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 10+ | $761.640 |
| 25+ | $746.410 |
Price for:Each
Minimum: 10
Multiple: 10
$7,616.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No20031068-40Copy
Manufacturer Standard Lead Time41 weeks
Newark Part No.21AM2586
Product Range69XXN Series
Technical Datasheet
Pressure TypeAbsolute
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Operating Pressure Max2900psi
Pressure Port Size1/4"
Transducer Connection / Termination-
Supply Voltage Min-
Supply Voltage Max3.6V
Media TypeGas, Liquid
Output InterfaceBluetooth, LoRaWAN
Sensor Output TypeDigital
Housing MaterialPolyester (PET), Glass Fiber Reinforced
Operating Temperature Min-30°C
Operating Temperature Max75°C
Product Range69XXN Series
Technical Specifications
Pressure Type
Absolute
Operating Pressure Min
0psi
Pressure Port Size
1/4"
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Digital
Operating Temperature Min
-30°C
Product Range
69XXN Series
Pressure Port Type
NPT Male
Operating Pressure Max
2900psi
Transducer Connection / Termination
-
Supply Voltage Max
3.6V
Output Interface
Bluetooth, LoRaWAN
Housing Material
Polyester (PET), Glass Fiber Reinforced
Operating Temperature Max
75°C
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate