Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX605-30VACICopy
Newark Part No.67T0537
Product RangePX605 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,148.270 |
Price for:Each
Minimum: 1
Multiple: 1
$1,148.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX605-30VACICopy
Newark Part No.67T0537
Product RangePX605 Series
Technical Datasheet
Pressure TypeVacuum
Pressure Port TypeNPT Male
Sensor Output TypeCurrent
Operating Pressure Min0in-Hg
Pressure Measurement TypeVacuum
Operating Pressure Max-30in-Hg
Voltage Rating30VDC
Port Style1/4" MNPT
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Supply Current-
Supply Voltage Min10VDC
Supply Voltage Max36VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalog
Housing MaterialStainless Steel
Operating Temperature Min-48°C
Operating Temperature Max90°C
Product RangePX605 Series
SVHCLead (04-Feb-2026)
Product Overview
PX605-30VACI is a PX605 series, 3 foot cable-style, mercury vacuum transducer with a range from 0-30inHg and 4-20mA current output.
- Excitation range from 10 to 30VDC unregulated
- ±0.4% BFSL accuracy
- 1/4" NPT Male pressure port type
- Excellent long term stability, stainless steel construction
- 100Mohm at 50V insulation resistance, ±0.4% BFSL accuracy
- Excitation range from 10 to 36VDC unregulated
- Operating temperature range from -48 to 90°C
- 5ms response time
Technical Specifications
Pressure Type
Vacuum
Sensor Output Type
Current
Pressure Measurement Type
Vacuum
Voltage Rating
30VDC
Pressure Port Size
1/4"
Supply Current
-
Supply Voltage Max
36VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
90°C
SVHC
Lead (04-Feb-2026)
Pressure Port Type
NPT Male
Operating Pressure Min
0in-Hg
Operating Pressure Max
-30in-Hg
Port Style
1/4" MNPT
Transducer Connection / Termination
Cable
Supply Voltage Min
10VDC
Media Type
Gas, Liquid
Sensor Output Type
Analog
Operating Temperature Min
-48°C
Product Range
PX605 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate