Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMM18-70APS-ZUKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69C2412
Product RangeMME Series
Also Known As1040029
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.120 |
| 5+ | $206.310 |
| 10+ | $200.430 |
| 25+ | $194.550 |
Price for:Each
Minimum: 1
Multiple: 1
$216.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMM18-70APS-ZUKCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.69C2412
Product RangeMME Series
Also Known As1040029
Technical Datasheet
Sensing Range Max70mm
Sensor TypeMagnetic Sensor
Activating Distance Min-
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Activating Distance Max70mm
Sensor Output Type3-Wire, PNP, NO
Sensor Mounting-
Output ConfigurationPNP
Sensor TerminalsCable
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product RangeMME Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MM18-70APS-ZUK is a DC-3 wire Magnetic Proximity Sensor, provides long sensing ranges that can reliably detect magnetic objects. Magnetic proximity sensors are resistant to dust, heat, vibrations and other harsh environment. They are enclosed in a cylindrical housing.
- Nickel-plated brass housing
- PNP, NO output
- -25 to 75°C Operating temperature
- IP67 Protection rating
Technical Specifications
Sensing Range Max
70mm
Activating Distance Min
-
Supply Voltage DC Max
30V
Sensor Output Type
3-Wire, PNP, NO
Output Configuration
PNP
Operating Temperature Min
-25°C
Product Range
MME Series
Sensor Type
Magnetic Sensor
Supply Voltage DC Min
10V
Activating Distance Max
70mm
Sensor Mounting
-
Sensor Terminals
Cable
Operating Temperature Max
75°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate