Print Page
Image is for illustrative purposes only. Please refer to product description.
86 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $173.310 |
10+ | $158.350 |
25+ | $153.380 |
Price for:Each
Minimum: 1
Multiple: 1
$173.31
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPEPPERL+FUCHS
Manufacturer Part NoAPMD3D1
Newark Part No.29C9357
Technical Datasheet
Sensor TypeInductive
Operating Temperature Max158°F
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom2.5mm
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output Type3-Wire, PNP
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPolyalylate Resin
IP RatingIP67
Operating Temperature Min-14°C
Product Range-
Product Overview
APMD3D1 is a MS series 3-wire DC, inductive proximity sensor.
- 2.5mm sensing range, PNP/sourcing output, 30mA max load current
- ≤1VDC voltage drop, 12 to 24VDC supply voltage range
- Short circuit and overload, reverse polarity protection
- ≤10mA current consumption, ≤.01mm repeatability
- 120Hz switching frequency, NEMA ICS5-2000 electromagnetic combability
- IP67 protection
- Polyalylate resin housing material and sensing range
- 2-meter cable, PVC covered, 3-conductor, #26AWG
- Ambient temperature range from -14°F to +158°F
Technical Specifications
Sensor Type
Inductive
Sensing Distance Min
-
Sensing Distance Nom
2.5mm
Supply Voltage Max
24VDC
Sensor Case / Package
-
Sensor Body Material
Polyalylate Resin
Operating Temperature Min
-14°C
SVHC
No SVHC (07-Jul-2017)
Operating Temperature Max
158°F
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
3-Wire, PNP
Sensor Terminals
Cable
IP Rating
IP67
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate