Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCROUZET
Manufacturer Part NoIMB1805TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74C3206
Your Part Number
23 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $528.250 |
Price for:Each
Minimum: 1
Multiple: 1
$528.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoIMB1805TCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74C3206
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Operating Temperature Max60°C
Sensing Distance Min-
Sensing Distance Max-
Sensing Distance Nom-
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Sensor Output TypeVoltage
Sensor Case / PackageCylindrical M18 Thread
Sensor TerminalsCable
Sensor Body MaterialStainless Steel
IP Rating-
Operating Temperature Min0°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IMB1805T is an analog inductive Proximity Detector with stainless steel housing and PVC 2m cable connection. The analog sensor offers an output voltage variation which is linear and proportional to the distance of the object being detected. The output voltage will be reduced as the object approaches the sensor.
- 0 to 60°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Sensing Distance Min
-
Sensing Distance Nom
-
Supply Voltage Max
24VDC
Sensor Case / Package
Cylindrical M18 Thread
Sensor Body Material
Stainless Steel
Operating Temperature Min
0°C
SVHC
No SVHC (21-Jan-2025)
Operating Temperature Max
60°C
Sensing Distance Max
-
Supply Voltage Min
12VDC
Sensor Output Type
Voltage
Sensor Terminals
Cable
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate