Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R2-12040-6KDQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AM7669
Product RangeQ90R Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,229.780 |
| 5+ | $1,164.370 |
| 10+ | $1,112.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,229.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoQ90R2-12040-6KDQCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.07AM7669
Product RangeQ90R Series
Radar Beam Pattern (H x V °)120 x 40
Frequency Min60GHz
Frequency Max61.5GHz
Detection Range Max20m
Sensing ModeTime of Flight
Supply Voltage Nom-
Sensor Case / Package-
Supply Voltage Range10V to 30V
No. of Pins5Pins
SSB Noise Figure Typ-
Voltage Conversion Gain Typ-
IP RatingIP67, IP69K
AntennaInternal
No. of Rx Antennas-
No. of Rx Antennas Max-
No. of Tx Antennas-
No. of Tx Antennas Max-
Operating Temperature Min-40°C
Product RangeQ90R Series
Operating Temperature Max65°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Radar Beam Pattern (H x V °)
120 x 40
Frequency Max
61.5GHz
Sensing Mode
Time of Flight
Sensor Case / Package
-
No. of Pins
5Pins
Voltage Conversion Gain Typ
-
Antenna
Internal
No. of Rx Antennas Max
-
No. of Tx Antennas Max
-
Product Range
Q90R Series
Qualification
-
Frequency Min
60GHz
Detection Range Max
20m
Supply Voltage Nom
-
Supply Voltage Range
10V to 30V
SSB Noise Figure Typ
-
IP Rating
IP67, IP69K
No. of Rx Antennas
-
No. of Tx Antennas
-
Operating Temperature Min
-40°C
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Alternatives for Q90R2-12040-6KDQ
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate