New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Proximity Sensors
                                                                                                  5. Reed Proximity Sensors
                                                                                                  Print Page

                                                                                                  GLS-S1

                                                                                                  Magnetic Proximity Sensor, GLS Series, SPST-NO, 15 mm

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMRON INDUSTRIAL AUTOMATION GLS-S1
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoGLS-S1
                                                                                                  Newark Part No.71C8232
                                                                                                  Product RangeGLS Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  39 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$54.130
                                                                                                  5+$50.220
                                                                                                  10+$46.810
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $54.13
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMRON INDUSTRIAL AUTOMATION
                                                                                                  ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                  Manufacturer Part NoGLS-S1
                                                                                                  Newark Part No.71C8232
                                                                                                  Product RangeGLS Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  For Use WithMagnetic Proximity Sensor
                                                                                                  Sensor TypeMagnetic Proximity Sensor
                                                                                                  Accessory TypeSensor
                                                                                                  Sensing Distance Max15mm
                                                                                                  Sensor MountingScrew Mount
                                                                                                  Supply Current-
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max60°C
                                                                                                  Product RangeGLS Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The GLS-S1 is a magnetic Proximity Sensor made of ABS and mounted to ferrous materials such as a steel plate. The SPST-normally open contact terminal block type sensor's permanent magnetic is used to operate the reed switch. Ideal for detecting opening and closing of doors.

                                                                                                  • Easy to use
                                                                                                  • IP40 Protection rating
                                                                                                  • -20 to 60°C Operating temperature range

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Notes

                                                                                                  AC power cannot be used.

                                                                                                  Technical Specifications

                                                                                                  For Use With

                                                                                                  Magnetic Proximity Sensor

                                                                                                  Accessory Type

                                                                                                  Sensor

                                                                                                  Sensor Mounting

                                                                                                  Screw Mount

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  Product Range

                                                                                                  GLS Series

                                                                                                  Sensor Type

                                                                                                  Magnetic Proximity Sensor

                                                                                                  Sensing Distance Max

                                                                                                  15mm

                                                                                                  Supply Current

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  60°C

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate