Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF24IC2LDQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AC1784
Product RangeLTF Series
Your Part Number
8 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $1,564.640 |
| 3+ | $1,535.400 |
| 5+ | $1,491.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,564.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoLTF24IC2LDQCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.58AC1784
Product RangeLTF Series
Technical Datasheet
Operating Distance Max24m
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Sensor Case / Package-
No. of Pins-
Package Dimensions-
Operating Temperature Min-20°C
Operating Temperature Max55°C
Product RangeLTF Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
LTF24IC2LDQ is a LTF series laser diffuse time-of-flight sensor.
- Visible red laser sensing beam, DC power
- NEMA 6 rating, IP67 rating, rectangular housing style
- Zinc alloy die-cast primary housing material, analog and discrete input and output
- Analog output configuration range from 4 to 20mA
- 50 to 24000mm sensing distance range, power supply range from 12 to 30VDC
- Push button, remote teach adjustments, 1 NPN/PNP configurable discrete (switched) outputs
- 1.5ms minimum response time, 40000lux max ambient light
- Remote teach, timing (hold/delay), health/marginal signal output, pump-in/pump-out, quick disconnect
- 1 NPN/PNP configurable discrete (switched) outputs
- Operating temperature range from -20 to 55°C
Warnings
Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.
Technical Specifications
Operating Distance Max
24m
Supply Voltage Max
30VDC
No. of Pins
-
Operating Temperature Min
-20°C
Product Range
LTF Series
SVHC
No SVHC (15-Jan-2018)
Supply Voltage Min
12VDC
Sensor Case / Package
-
Package Dimensions
-
Operating Temperature Max
55°C
Qualification
-
Technical Docs (3)
Alternatives for LTF24IC2LDQ
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate