0
0 Items$0.00

Ultrasonic Proximity Sensors:

282 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Sensing Range Max
Sensing Range Min
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
01AM5567

RoHS

Each
1+
$909.610
5+
$816.740
10+
$717.360
25+
$664.790
50+
$602.990
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM18 Series
01AM9254

RoHS

Each
1+
$711.580
Min: 1 / Mult: 1
-
-
-
120kHz
-25°C
-
70°C
-
UM30 Series
01AM9208

RoHS

Each
1+
$838.050
5+
$752.480
10+
$660.930
25+
$612.490
50+
$555.560
Min: 1 / Mult: 1
-
-
-
380kHz
-25°C
-
70°C
-
UC4 Series
02AM7368

RoHS

Each
1+
$529.660
Min: 1 / Mult: 1
1m
-
-
200kHz
-25°C
-
70°C
OsiSense XX Series
01AM5606

RoHS

Each
1+
$1,046.790
5+
$939.930
10+
$825.550
25+
$765.050
50+
$693.940
Min: 1 / Mult: 1
-
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM9233

RoHS

Each
1+
$811.190
5+
$728.370
10+
$639.750
25+
$592.850
50+
$537.750
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM30 Series
02AM7380
Each
1+
$1,134.530
Min: 1 / Mult: 1
1m
-
-
180kHz
0°C
-
70°C
OsiSense XX Series
02AM7366

RoHS

Each
1+
$347.190
Min: 1 / Mult: 1
-
-
-
-
-20°C
-
65°C
-
XX Series
64M3299

RoHS

Each
1+
$311.910
10+
$289.620
25+
$279.350
50+
$269.070
100+
$257.070
Min: 1 / Mult: 1
508mm
-
-
300kHz
-30°C
-
70°C
Hyde Park Virtu VM1 Series
01AM9229

RoHS

Each
1+
$748.570
5+
$672.140
10+
$590.360
25+
$547.090
50+
$496.250
Min: 1 / Mult: 1
-
-
-
500kHz
-25°C
-
70°C
-
UM12 Series
01AM9244

RoHS

Each
1+
$811.190
5+
$728.370
10+
$639.750
25+
$592.850
50+
$537.750
Min: 1 / Mult: 1
-
-
-
200kHz
-25°C
-
70°C
-
UM30 Series
01AM9227

RoHS

Each
1+
$915.570
5+
$822.080
10+
$722.060
25+
$669.140
50+
$606.950
Min: 1 / Mult: 1
-
-
-
380kHz
-25°C
-
70°C
-
UM12 Series
02AM7378
Each
1+
$2,637.080
Min: 1 / Mult: 1
2m
-
-
200kHz
0°C
-
60°C
10°
XX Series
02AM7367

RoHS

Each
1+
$300.760
5+
$285.720
10+
$276.690
Min: 1 / Mult: 1
-
-
-
-
-20°C
-
65°C
-
XX Series
01AM5561

RoHS

Each
1+
$772.400
5+
$693.540
10+
$609.150
25+
$564.500
50+
$512.030
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM18 Series
01AM5566

RoHS

Each
1+
$975.220
5+
$875.650
10+
$769.090
25+
$712.730
50+
$646.490
Min: 1 / Mult: 1
-
-
-
320kHz
-25°C
-
70°C
-
UM18 Series
01AM5608

RoHS

Each
1+
$936.440
5+
$840.830
10+
$738.510
25+
$684.390
50+
$620.770
Min: 1 / Mult: 1
-
-
-
200kHz
-25°C
-
70°C
-
UM18 Series
01AM9226

RoHS

Each
1+
$748.570
5+
$672.140
10+
$590.360
25+
$547.090
50+
$496.250
Min: 1 / Mult: 1
-
-
-
380kHz
-25°C
-
70°C
-
UM12 Series
81AK1286

RoHS

Each
1+
$750.130
5+
$708.210
10+
$670.930
25+
$647.630
50+
$624.330
Min: 1 / Mult: 1
3m
-
-
48kHz
-40°C
-
70°C
50°
Ultrasonic sensors XX Series
01AM9219

RoHS

Each
1+
$1,639.370
Min: 1 / Mult: 1
-
-
-
400kHz
5°C
-
60°C
-
UD18 Series
02AM7377
Each
1+
$930.070
Min: 1 / Mult: 1
38.1mm
-
-
-
0°C
-
50°C
10°
XX Series
02AM7375
Each
1+
$611.130
Min: 1 / Mult: 1
8m
-
-
75kHz
-20°C
-
60°C
16°
XX Series
01AM5581

RoHS

Each
1+
$936.440
5+
$840.830
10+
$738.510
25+
$684.390
50+
$620.770
Min: 1 / Mult: 1
-
-
-
400kHz
-25°C
-
70°C
-
UM18 Series
01AM5577

RoHS

Each
1+
$772.400
5+
$693.540
10+
$609.150
25+
$564.500
50+
$512.030
Min: 1 / Mult: 1
-
-
-
400kHz
-25°C
-
70°C
-
UM18 Series
01AM5592

RoHS

Each
1+
$1,046.790
5+
$939.930
10+
$825.550
25+
$765.050
50+
$693.940
Min: 1 / Mult: 1
-
-
-
380kHz
-25°C
-
70°C
-
UM18 Series
226-250 of 282 items
of 12 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM