0
0 Items$0.00

Ultrasonic Proximity Sensors :

401 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Sensing Range Max
Sensing Range Min
Sensing Distance Max
Frequency
Operating Temperature Min
Switching Frequency
Operating Temperature Max
Beam Divergence
Product Range
65H6306

RoHS

Each
1+$1,292.790
5+$1,226.920
10+$1,177.880
25+$1,116.930
50+$1,052.510
-
-
2m
180kHz
-25°C
-
70°C
-
-
76R0325

RoHS

Each
1+$577.350
5+$547.920
10+$526.020
25+$498.810
50+$470.040
-
-
2000mm
200kHz
-25°C
-
70°C
-
-
76R0544

RoHS

Each
1+$573.970
5+$544.730
10+$522.960
25+$495.890
50+$467.290
-
-
250mm
380kHz
-25°C
-
70°C
-
ZWS Series
34K9561

RoHS

Each
1+$1,256.300
10+$1,206.050
25+$1,174.720
50+$1,151.220
100+$1,127.740
More Pricing...
-
200mm
8m
-
-20°C
75kHz
70°C
-
QT50U Series
76R0326

RoHS

Each
1+$1,045.790
5+$992.500
10+$952.830
25+$903.530
50+$851.410
-
-
1.3m
200kHz
-25°C
-
70°C
-
-
33AJ1296

RoHS

Each
1+$501.210
5+$475.680
10+$456.670
25+$433.030
50+$408.060
-
-
500mm
300kHz
-25°C
-
70°C
-
-
33AJ1293

RoHS

Each
1+$576.800
5+$547.400
10+$525.530
25+$498.340
50+$469.590
-
-
1m
255kHz
-25°C
-
70°C
-
-
72K1545

RoHS

Each
1+$182.110
5+$181.920
10+$181.710
25+$181.510
50+$180.520
More Pricing...
-
-
508mm
300kHz
-20°C
-
65°C
XX Series
64M3301

RoHS

Each
1+$224.970
5+$209.750
10+$204.080
25+$197.290
50+$192.640
More Pricing...
-
-
508mm
300kHz
-30°C
-
70°C
Hyde Park Virtu VM18 Series
96Y8860

RoHS

Each
1+$789.010
5+$733.110
10+$718.450
25+$703.780
50+$689.120
-
-
101.6mm
500kHz
0°C
-
60°C
Hyde Park Superprox 600 Series
74AJ7054

RoHS

Each
1+$412.940
5+$389.380
10+$371.840
25+$350.060
50+$327.010
-
-
-
120kHz
-25°C
-
70°C
15°
XX Series
17AN4413
Each
1+$560.620
5+$527.310
10+$514.880
25+$500.010
50+$490.010
-
-
2m
120kHz
-25°C
-
70°C
12°
XX Series
17AN4412
Each
1+$453.140
5+$425.380
10+$415.020
25+$402.630
50+$394.580
-
-
1m
200kHz
-25°C
-
70°C
10°
XX Series
17AN4411
Each
1+$514.210
5+$483.280
10+$471.730
25+$457.910
50+$448.760
-
-
1m
200kHz
-25°C
-
70°C
10°
XX Series
85AK6082

RoHS

BANNER ENGINEERING
Each
1+$588.490
-
-
3m
114kHz
-40°C
-
70°C
-
K50U Series
01AM9248

RoHS

Each
1+$1,340.860
5+$1,272.540
10+$1,221.680
25+$1,158.470
50+$1,091.650
1.3m
-
2m
200kHz
-25°C
-
70°C
-
UM30 Series
01AM5597

RoHS

Each
1+$377.940
5+$359.040
10+$344.970
25+$327.490
50+$308.990
150mm
-
250mm
380kHz
-25°C
-
70°C
-
UM18 Series
68AK0794

RoHS

Each
1+$569.700
5+$558.310
10+$546.910
25+$535.510
50+$524.130
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0789

RoHS

Each
1+$555.480
5+$544.360
10+$533.260
25+$522.140
50+$511.040
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0795

RoHS

Each
1+$562.590
5+$551.330
10+$540.090
25+$528.840
50+$517.580
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0792

RoHS

Each
1+$555.480
5+$544.360
10+$533.260
25+$522.140
50+$511.040
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0791

RoHS

Each
1+$555.480
5+$544.360
10+$533.260
25+$522.140
50+$511.040
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
68AK0793

RoHS

Each
1+$548.350
5+$537.390
10+$526.410
25+$515.450
50+$504.490
-
-
3m
48kHz
-40°C
-
70°C
50°
XX Series
92AH8119

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$18.310
50+$13.660
100+$13.380
250+$13.120
500+$12.840
More Pricing...
-
-
1.2mm
175kHz
-40°C
-
85°C
180°
-
82AK9947

RoHS

Each
1+$70.290
5+$65.870
10+$61.430
25+$61.170
50+$60.910
More Pricing...
2m
-
2m
74.5kHz
-40°C
-
85°C
60°
W2110W111 Series
1-25 of 401 items
of 17 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM