Ultrasonic Proximity Sensors:

20 Products Found

Newark offers a wide variety of Ultrasonic Proximity Sensors from leading manufacturers such as Telemecanique, Sick, Pepperl+Fuchs, and Banner Engineering. These sensors feature a sensing range of 60 mm to 8 m and a sensing frequency ranging from 48 kHz to 500 kHz. Additionally, they are available with beam divergence angles ranging from 6 to 60 degrees and offer a wide operating temperature range from -40°C to 85°C.

An ultrasonic sensor is a device that uses ultrasonic waves to measure distance or detect objects and converts the reflected sound into an electrical signal. Ultrasonic sensors can reliably measure distances without contact within a defined range, independent of ambient conditions such as the presence of dust. They are also immune to interference from other environmental factors.

An ultrasonic sensor works by emitting high-frequency sound waves and measuring the time it takes for the waves to hit an object and reflect back to the sensor (time-of-flight principle). Based on the measured time, the distance between the sensor and the object is calculated using the speed of sound propagation.

Ultrasonic Proximity Sensors are widely used in various automotive and industrial applications, including parking assistance, human detection, double-feed detection, level measurement, object detection on conveyor belts, and obstacle detection in automated robot vacuum cleaners. To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Distance Max
Frequency
Operating Temperature Min
Operating Temperature Max
Beam Divergence
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
60AC7102
Each
1+
$470.020
5+
$444.040
10+
$423.270
25+
$402.500
50+
$363.550
Min: 1 / Mult: 1
610mm
200kHz
0°C
60°C
-
MICROSONIC SM800 Series
96Y8860

RoHS

Each
1+
$921.630
5+
$777.540
10+
$722.710
Min: 1 / Mult: 1
101.6mm
500kHz
0°C
60°C
Hyde Park Series
17AC8757

RoHS

Each
1+
$418.070
5+
$394.700
10+
$373.940
25+
$360.950
50+
$347.970
Min: 1 / Mult: 1
1m
300kHz
0°C
60°C
OsiSense XX Series
17AC8784

RoHS

Each
Pricing is unavailable. Please contact customer services.
1m
200kHz
0°C
60°C
10°
OsiSense XX Series
17AC8783

RoHS

Each
1+
$1,172.220
5+
$1,106.680
10+
$1,048.440
25+
$1,012.040
50+
$975.630
Min: 1 / Mult: 1
1m
200kHz
0°C
60°C
10°
OsiSense XX Series
80C7404

RoHS

Each
Pricing is unavailable. Please contact customer services.
991mm
200kHz
0°C
60°C
10°
-
34M0020
Each
1+
$798.160
5+
$753.540
10+
$713.870
25+
$689.090
50+
$664.300
Min: 1 / Mult: 1
101.6mm
500kHz
0°C
60°C
Hyde Park Superprox 600 Series
75X1367

RoHS

Each
1+
$429.550
5+
$405.820
10+
$386.830
25+
$367.860
50+
$332.250
Min: 1 / Mult: 1
305mm
500kHz
0°C
60°C
-
Hyde Park MICROSONIC SM800 Series
96Y8865
Each
1+
$1,064.400
5+
$986.220
10+
$944.130
25+
$908.050
50+
$841.900
Min: 1 / Mult: 1
254mm
500kHz
0°C
60°C
10°
Hyde Park Superprox + Series
17AC8750

RoHS

Each
1+
$556.100
5+
$525.020
10+
$497.390
25+
$480.120
50+
$462.850
Min: 1 / Mult: 1
1m
-
0°C
60°C
-
OsiSense XX Series
52T5157
Each
1+
$854.170
5+
$806.420
10+
$763.970
25+
$737.440
50+
$710.920
Min: 1 / Mult: 1
152.4mm
500kHz
0°C
60°C
Hyde Park Superprox 600 Series
20K4872

RoHS

Each
1+
$1,006.200
5+
$949.940
10+
$899.960
25+
$868.710
50+
$837.450
Min: 1 / Mult: 1
991mm
200kHz
0°C
60°C
10°
OsiSense XX Series
17AC8765

RoHS

Each
1+
$226.490
5+
$214.310
10+
$192.400
25+
$183.870
50+
$175.340
More Pricing...
Min: 1 / Mult: 1
50mm
360kHz
0°C
60°C
10°
OsiSense XX Series
01AM9221

RoHS

Each
1+
$1,707.440
5+
$1,451.350
10+
$1,395.990
25+
$1,276.630
50+
$1,252.690
Min: 1 / Mult: 1
-
400kHz
5°C
60°C
-
UD18 Series
01AM9222

RoHS

Each
1+
$2,024.910
5+
$1,721.200
10+
$1,655.530
25+
$1,513.990
50+
$1,485.600
Min: 1 / Mult: 1
-
200kHz
5°C
60°C
-
UD18 Series
01AM9223

RoHS

Each
1+
$2,024.910
5+
$1,721.200
10+
$1,655.530
25+
$1,513.990
50+
$1,485.600
Min: 1 / Mult: 1
-
200kHz
-25°C
60°C
-
UD18 Series
01AM9220

RoHS

Each
1+
$1,672.760
5+
$1,421.860
10+
$1,367.610
25+
$1,250.680
50+
$1,227.230
Min: 1 / Mult: 1
-
400kHz
5°C
60°C
-
UD18 Series
02AM7378
Each
1+
$2,637.080
Min: 1 / Mult: 1
2m
200kHz
0°C
60°C
10°
XX Series
01AM9219

RoHS

Each
1+
$1,676.060
Min: 1 / Mult: 1
-
400kHz
5°C
60°C
-
UD18 Series
02AM7375
Each
1+
$611.130
Min: 1 / Mult: 1
8m
75kHz
-20°C
60°C
16°
XX Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM