Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM850A2400FPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC7102
Product RangeMICROSONIC SM800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $407.890 |
| 5+ | $382.520 |
| 10+ | $373.060 |
| 25+ | $361.730 |
| 50+ | $354.490 |
Price for:Each
Minimum: 1
Multiple: 1
$407.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part NoSM850A2400FPCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.60AC7102
Product RangeMICROSONIC SM800 Series
Technical Datasheet
Sensing Distance Max610mm
Frequency200kHz
Operating Temperature Min0°C
Operating Temperature Max60°C
Beam Divergence-
Product RangeMICROSONIC SM800 Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
610mm
Operating Temperature Min
0°C
Beam Divergence
-
SVHC
To Be Advised
Frequency
200kHz
Operating Temperature Max
60°C
Product Range
MICROSONIC SM800 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
