Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5306-TS_EK_AB
Newark Part No.69AK3791
Technical Datasheet
2 In Stock
Need more?
1 Delivery in 1-3 Business Days(US stock)
1 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $20.690 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoAS5306-TS_EK_AB
Newark Part No.69AK3791
Technical Datasheet
Board TypeAdapter Board
IC / Module UsedAS5306
Application Sub TypeLinear Incremental Position Sensor
Product Overview
AS5306-TS_EK_AB is an AS5306 adapter board. It is a simple circuit allowing, testing and evaluating the AS5306 linear encoders quickly without having to build a test fixture or PCB. The normal operation requires only a 5V power supply, the quadrature AB outputs are attached to a microcontroller of quadrature counter.
- Connect a regulated power supply on 5V (pin #1) and GND (pin #2)
- 1.2mm ring magnet radius
- Vertical distance between magnet and IC is ≤0.4mm
- 1 LSB = 15µm resolution
- 2.4mm magnetic pole pair length
- Power supply current vary from 20mA to 30mA
Contents
AS5306 linear incremental position sensor adapter board, AS5000-MS20-50 multipole Magnet strip.
Technical Specifications
Board Type
Adapter Board
Application Sub Type
Linear Incremental Position Sensor
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
AS5306
Kit Contents
Position Sensor Adapterboard AS5306, Multipole Magnet Strip AS5000-MS20-50
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate